Part Details for VMEM2Q-B3B-4M9152000 by Vectron International
Overview of VMEM2Q-B3B-4M9152000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VMEM2Q-B3B-4M9152000
VMEM2Q-B3B-4M9152000 CAD Models
VMEM2Q-B3B-4M9152000 Part Data Attributes:
|
VMEM2Q-B3B-4M9152000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VMEM2Q-B3B-4M9152000
Vectron International
CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | VMEM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VMEM2Q-B3B-4M9152000
This table gives cross-reference parts and alternative options found for VMEM2Q-B3B-4M9152000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM2Q-B3B-4M9152000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM5Q-B3B24M000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM5Q-B3B24M000 |
SM7745HSV-4.9152M | CMOS Output Clock Oscillator, 4.9152MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | VMEM2Q-B3B-4M9152000 vs SM7745HSV-4.9152M |
LFSPXO009588BULK | CMOS Output Clock Oscillator, 24MHz Nom | IQD Frequency Products | VMEM2Q-B3B-4M9152000 vs LFSPXO009588BULK |
VCC1-F3B-4M09600000 | CMOS Output Clock Oscillator, 4.096MHz Nom | Microchip Technology Inc | VMEM2Q-B3B-4M9152000 vs VCC1-F3B-4M09600000 |
VMEM5Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM5Q-B3B-4M0320000 |
VMEM5Q-B3D-4M0000000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM5Q-B3D-4M0000000 |
VMEM5Q-B3D4M032 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM5Q-B3D4M032 |
ASEK-24.0MHZ-F-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | VMEM2Q-B3B-4M9152000 vs ASEK-24.0MHZ-F-C-S-T |
VMEM3Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM3Q-B3B-4M0320000 |
VMEM5Q-B3B-4M0000000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-4M9152000 vs VMEM5Q-B3B-4M0000000 |