Part Details for VR5DU286418FBW by Viking Technology
Overview of VR5DU286418FBW by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR5DU286418FBW
VR5DU286418FBW CAD Models
VR5DU286418FBW Part Data Attributes:
|
VR5DU286418FBW
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5DU286418FBW
Viking Technology
DDR DRAM Module, 128MX64, 0.45ns, CMOS, SODIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N200 | |
Length | 67.564 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.54 mm |
Alternate Parts for VR5DU286418FBW
This table gives cross-reference parts and alternative options found for VR5DU286418FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5DU286418FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M470T2864AZ3-LE6 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | VR5DU286418FBW vs M470T2864AZ3-LE6 |
EBE11UE6ACSA-6E-E | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Elpida Memory Inc | VR5DU286418FBW vs EBE11UE6ACSA-6E-E |
EBE11UD8AGSA-6E-E | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Elpida Memory Inc | VR5DU286418FBW vs EBE11UD8AGSA-6E-E |
W3HG128M64EEU806D4IMG | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DU286418FBW vs W3HG128M64EEU806D4IMG |
HYS64T128020EDL-3S-C2 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, GREEN, SODIMM-200 | Qimonda AG | VR5DU286418FBW vs HYS64T128020EDL-3S-C2 |
M470T2953CZ3-LE6 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | VR5DU286418FBW vs M470T2953CZ3-LE6 |
HYMP112S648-Y5 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, SODIMM-200 | SK Hynix Inc | VR5DU286418FBW vs HYMP112S648-Y5 |
WV3HG264M64EEU665D4SG | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DU286418FBW vs WV3HG264M64EEU665D4SG |
M470T2863EH3-CE7 | DDR DRAM Module, 128MX8, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | VR5DU286418FBW vs M470T2863EH3-CE7 |
M470T2953CZ3-CE6 | DDR DRAM Module, 128MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | VR5DU286418FBW vs M470T2953CZ3-CE6 |