Part Details for VS-30CPQ060PBF by Vishay Semiconductors
Overview of VS-30CPQ060PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for VS-30CPQ060PBF
VS-30CPQ060PBF CAD Models
VS-30CPQ060PBF Part Data Attributes
|
VS-30CPQ060PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30CPQ060PBF
Vishay Semiconductors
DIODE 60 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1020 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 800 µA | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for VS-30CPQ060PBF
This table gives cross-reference parts and alternative options found for VS-30CPQ060PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CPQ060PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | VS-30CPQ060PBF vs 30CPQ060PBF |
STPS30L60CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CPQ060PBF vs STPS30L60CWPBF |
VS-STPS30L60CW-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CPQ060PBF vs VS-STPS30L60CW-N3 |
30CPQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CPQ060PBF vs 30CPQ060-G |
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CPQ060PBF vs 30CPQ060 |
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CPQ060PBF vs 30CPQ060 |
VS-30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, | Vishay Intertechnologies | VS-30CPQ060PBF vs VS-30CPQ060PBF |
30CPQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-30CPQ060PBF vs 30CPQ060-G |
STPS30L60CWPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN | International Rectifier | VS-30CPQ060PBF vs STPS30L60CWPBF |
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-30CPQ060PBF vs 30CPQ060 |