Part Details for STPS30L60CWPBF by International Rectifier
Overview of STPS30L60CWPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS30L60CWPBF
STPS30L60CWPBF CAD Models
STPS30L60CWPBF Part Data Attributes
|
STPS30L60CWPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
STPS30L60CWPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 1020 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS30L60CWPBF
This table gives cross-reference parts and alternative options found for STPS30L60CWPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L60CWPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | STPS30L60CWPBF vs 30CPQ060 |
VS-30CPQ060-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-247AC, | Vishay Intertechnologies | STPS30L60CWPBF vs VS-30CPQ060-N3 |
30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | STPS30L60CWPBF vs 30CPQ060PBF |
VS-STPS30L60CW-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS30L60CWPBF vs VS-STPS30L60CW-N3 |
STPS30L60CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Vishay Intertechnologies | STPS30L60CWPBF vs STPS30L60CW |
30CPQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS30L60CWPBF vs 30CPQ060-G |
FMB-36M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | STPS30L60CWPBF vs FMB-36M |
VS-30CPQ060PBF | DIODE 60 V, SILICON, RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS30L60CWPBF vs VS-30CPQ060PBF |
VS-30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, | Vishay Intertechnologies | STPS30L60CWPBF vs VS-30CPQ060PBF |
30CPQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC | International Rectifier | STPS30L60CWPBF vs 30CPQ060 |