VS-705-ECE-KAAN-644M531250
Description: SAW Oscillator, 644.53125MHz Nom, ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6

Overview of VS-705-ECE-KAAN-644M531250 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VS-705-ECE-KAAN-644M531250 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-705-ECE-KAAN-644M531250 by Microsemi Corporation

VS-705-ECE-KAAN-644M531250
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.25 ns
Frequency Deviation/Pullability
50 ppm
JESD-609 Code
e4
Linearity
7%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
644.53125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.49mm x 5.08mm x 2.49mm
Qualification Status
Not Qualified
Rise Time-Max
0.25 ns
Supply Current-Max
75 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. VS-705-ECE-KAAN-644M531250
    Microsemi Corporation
    SAW Oscillator, 644.53125MHz Nom, ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-705-ECE-KAAN-644M531250 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-705-ECE-KAAN-644M53125... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VS-705-ECE-KAAN-644M53125... would you like to use for your alert(s)?
  • Please alert me when VS-705-ECE-KAAN-644M53125... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-705-ECE-KAAN-644M53125... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-705-ECE-KAAN-644M53125... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-705-ECE-KAAN-644M53125... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-705-ECE-KAAN-644M53125....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-705-ECE-KAAN-644M531250 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: