Filter Your Search
1 - 3 of 3 results
|
VS-705-ECE-KAAN-644M531250
Microchip Technology Inc
|
Check for Price | Yes | Active | 644.5313 MHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 250 ps | 50 ppm | 7 % | LVPECL | 250 ps | 75 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, HERMETICALLY SEALED PACKGE-6 | compliant | |||
|
VS-705-ECE-KAAN-644M531250
Microsemi Corporation
|
Check for Price | Yes | Transferred | 644.5313 MHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 250 ps | 50 ppm | 7 % | LVPECL | 250 ps | 75 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | MICROSEMI CORP | DILCC6,.2 | compliant | |||
|
VS-705-ECE-KAAN-644M531250
Vectron International
|
Check for Price | Yes | Yes | Transferred | 644.5313 MHz | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 250 ps | 50 ppm | 7 % | LVPECL | 250 ps | 75 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.49mm | VECTRON INTERNATIONAL | compliant |