Part Details for WB160808B221QLT02 by Walsin Technology Corporation
Overview of WB160808B221QLT02 by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB160808B221QLT02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
Buy Now |
Part Details for WB160808B221QLT02
WB160808B221QLT02 CAD Models
WB160808B221QLT02 Part Data Attributes:
|
WB160808B221QLT02
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WB160808B221QLT02
Walsin Technology Corporation
Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for WB160808B221QLT02
This table gives cross-reference parts and alternative options found for WB160808B221QLT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB160808B221QLT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GM601T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | WB160808B221QLT02 vs CB1608GM601T |
CZB1JSTTE121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | WB160808B221QLT02 vs CZB1JSTTE121K |
CZB1JSTE121P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | WB160808B221QLT02 vs CZB1JSTE121P |
CZB1JGTTE301J | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | WB160808B221QLT02 vs CZB1JGTTE301J |
ILBB0603ER301V | Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | WB160808B221QLT02 vs ILBB0603ER301V |
CZB1JGTTE301M | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | WB160808B221QLT02 vs CZB1JGTTE301M |
CB1608GA271E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | WB160808B221QLT02 vs CB1608GA271E |
MMZ1608SHE601ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | WB160808B221QLT02 vs MMZ1608SHE601ATD25 |
CZB1JGTTE421J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | WB160808B221QLT02 vs CZB1JGTTE421J |
HB-1M1608-601JT | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | WB160808B221QLT02 vs HB-1M1608-601JT |