Part Details for WLCW1005CFJ56NTB by Walsin Technology Corporation
Overview of WLCW1005CFJ56NTB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCW1005CFJ56NTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLCW1005CFJ56NTBTR-ND
|
DigiKey | INDUCTOR WIRE WOUND 56NH 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0488 | Buy Now |
DISTI #
791-WLCW1005CFJ56NTB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 1005(0402) 56nH +/-5% RoHS: Compliant | 0 |
|
$0.0440 / $0.1500 | Order Now |
Part Details for WLCW1005CFJ56NTB
WLCW1005CFJ56NTB CAD Models
WLCW1005CFJ56NTB Part Data Attributes
|
WLCW1005CFJ56NTB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1005CFJ56NTB
Walsin Technology Corporation
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1.17 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 200MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for WLCW1005CFJ56NTB
This table gives cross-reference parts and alternative options found for WLCW1005CFJ56NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1005CFJ56NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL1005-560-R | General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | WLCW1005CFJ56NTB vs MCL1005-560-R |
LMCI1005-56NJT | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | WLCW1005CFJ56NTB vs LMCI1005-56NJT |
7847804560 | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | WLCW1005CFJ56NTB vs 7847804560 |
CTLL1005SF-56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | WLCW1005CFJ56NTB vs CTLL1005SF-56NJ |