Part Details for WPSCDS-275EB by World Products Inc
Overview of WPSCDS-275EB by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Agriculture Technology
Part Details for WPSCDS-275EB
WPSCDS-275EB CAD Models
WPSCDS-275EB Part Data Attributes:
|
WPSCDS-275EB
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPSCDS-275EB
World Products Inc
Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 275 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for WPSCDS-275EB
This table gives cross-reference parts and alternative options found for WPSCDS-275EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPSCDS-275EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4350H3BJ-S | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EB vs TISP4350H3BJ-S |
TISP4350H3BJ | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EB vs TISP4350H3BJ |
TISP4350H3BJR | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | WPSCDS-275EB vs TISP4350H3BJR |
TISP4350H3BJR-S | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EB vs TISP4350H3BJR-S |
TISP4350H3BJ | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | WPSCDS-275EB vs TISP4350H3BJ |
TISP4350H3BJR | Silicon Surge Protector, 350V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | WPSCDS-275EB vs TISP4350H3BJR |
TISP4350H3BJR | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | WPSCDS-275EB vs TISP4350H3BJR |
TISP4350H3BJ | 350V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | WPSCDS-275EB vs TISP4350H3BJ |