Part Details for WR10X17R8FDLV by Walsin Technology Corporation
Overview of WR10X17R8FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR10X17R8FDLV
WR10X17R8FDLV CAD Models
WR10X17R8FDLV Part Data Attributes:
|
WR10X17R8FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR10X17R8FDLV
Walsin Technology Corporation
Fixed Resistor, 0.5W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR10X17R8FDLV
This table gives cross-reference parts and alternative options found for WR10X17R8FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR10X17R8FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121017R81%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WR10X17R8FDLV vs CLF121017R81%100PPM/KKB8 |
RK73H2ETTDB17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WR10X17R8FDLV vs RK73H2ETTDB17R8F |
CLF121017R81%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WR10X17R8FDLV vs CLF121017R81%100PPM/KNB16 |
RK73H2ET17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WR10X17R8FDLV vs RK73H2ET17R8F |
CR35-17R8FV | Fixed Resistor, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | WR10X17R8FDLV vs CR35-17R8FV |
BCTS001210-17R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | WR10X17R8FDLV vs BCTS001210-17R8FTP |
RC1210FR-1017R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | WR10X17R8FDLV vs RC1210FR-1017R8L |
CR1/417R8FV | Fixed Resistor, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | WR10X17R8FDLV vs CR1/417R8FV |
CLF121017R81%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WR10X17R8FDLV vs CLF121017R81%100PPM/KKB4 |
RMC-2017R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | WR10X17R8FDLV vs RMC-2017R8FB |