Part Details for XC17256D-DD8M by AMD Xilinx
Overview of XC17256D-DD8M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC17256D-DD8M
XC17256D-DD8M CAD Models
XC17256D-DD8M Part Data Attributes
|
XC17256D-DD8M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17256D-DD8M
AMD Xilinx
Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
Clock Frequency-Max (fCLK) | 12 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XC17256D-DD8M
This table gives cross-reference parts and alternative options found for XC17256D-DD8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17256D-DD8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17256D-DDG8B | Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17256D-DD8M vs XC17256D-DDG8B |
XC17256D-DDG8M | Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC17256D-DD8M vs XC17256D-DDG8M |
5962-9561701MPX | Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC17256D-DD8M vs 5962-9561701MPX |
XC17256DDD8B | Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17256D-DD8M vs XC17256DDD8B |
XC17256DPD8I | Configuration Memory, 256KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17256D-DD8M vs XC17256DPD8I |