Part Details for XO-53B20M by Vishay Intertechnologies
Overview of XO-53B20M by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for XO-53B20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for XO-53B20M
XO-53B20M CAD Models
XO-53B20M Part Data Attributes
|
XO-53B20M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XO-53B20M
Vishay Intertechnologies
TTL Output Clock Oscillator, 20MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.4mm x 12.9mm x 5.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for XO-53B20M
This table gives cross-reference parts and alternative options found for XO-53B20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO-53B20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT47-T-1-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT47-T-1-M-20.000MHZ |
QT6-T-1-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT6-T-1-M-20.000MHZ |
QT24-T-12-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | XO-53B20M vs QT24-T-12-20.000MHZ |
QT47-T-1-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT47-T-1-20.000MHZ |
QT25-T-D-10-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | XO-53B20M vs QT25-T-D-10-M-20.000MHZ |
QT41-T-1-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT41-T-1-20.000MHZ |
QT42-T-D-10-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT42-T-D-10-M-20.000MHZ |
QT47-T-D-1-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | XO-53B20M vs QT47-T-D-1-M-20.000MHZ |
QT25-T-D-10-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | XO-53B20M vs QT25-T-D-10-20.000MHZ |
QT24-T-1-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | XO-53B20M vs QT24-T-1-M-20.000MHZ |