Part Details for XOSM-533ETEA6050M by Vishay Dale
Overview of XOSM-533ETEA6050M by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XOSM-533ETEA6050M
XOSM-533ETEA6050M CAD Models
XOSM-533ETEA6050M Part Data Attributes:
|
XOSM-533ETEA6050M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
XOSM-533ETEA6050M
Vishay Dale
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.3mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XOSM-533ETEA6050M
This table gives cross-reference parts and alternative options found for XOSM-533ETEA6050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XOSM-533ETEA6050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIH302548AH-50.000MHZ-T | XTAL OSC XO 50.000MHZ HCMOS SMD | Abracon Corporation | XOSM-533ETEA6050M vs MIH302548AH-50.000MHZ-T |
QCC325L-5-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | XOSM-533ETEA6050M vs QCC325L-5-50.00MHZ |
QCC570L5-50.000MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | XOSM-533ETEA6050M vs QCC570L5-50.000MHZ |
QCC570L-15-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | XOSM-533ETEA6050M vs QCC570L-15-50.00MHZ |
XOSM-533ETFH6050M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | XOSM-533ETEA6050M vs XOSM-533ETFH6050M |