Part Details for QCC570L5-50.000MHZ by Q-TECH Corporation
Overview of QCC570L5-50.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QCC570L5-50.000MHZ
QCC570L5-50.000MHZ CAD Models
QCC570L5-50.000MHZ Part Data Attributes:
|
QCC570L5-50.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QCC570L5-50.000MHZ
Q-TECH Corporation
HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-883; MIL-STD-202 | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for QCC570L5-50.000MHZ
This table gives cross-reference parts and alternative options found for QCC570L5-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QCC570L5-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOSM-533ETEA6050M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | QCC570L5-50.000MHZ vs XOSM-533ETEA6050M |
XOSM-533ETFH6050M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | QCC570L5-50.000MHZ vs XOSM-533ETFH6050M |
MIH302548AH-50.000MHZ-T | XTAL OSC XO 50.000MHZ HCMOS SMD | Abracon Corporation | QCC570L5-50.000MHZ vs MIH302548AH-50.000MHZ-T |
QCC570L-15-50.00MHZ | HCMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINITURE, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | QCC570L5-50.000MHZ vs QCC570L-15-50.00MHZ |