Part Details for YC124-JR-1351RL by YAGEO Corporation
Overview of YC124-JR-1351RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-1351RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-1351RL-ND
|
DigiKey | RESISTOR CHIP Min Qty: 40000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
YC124-JR-1351RL
|
Avnet Americas | Array Chip Resistor Thick Film 51Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-JR-1351RL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
603-YC124-JR-1351RL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0043 | Buy Now |
DISTI #
YC124-JR-1351RL
|
Avnet Americas | Array Chip Resistor Thick Film 51Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R - Tape and Reel (Alt: YC124-JR-1351RL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
Part Details for YC124-JR-1351RL
YC124-JR-1351RL CAD Models
YC124-JR-1351RL Part Data Attributes:
|
YC124-JR-1351RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-1351RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-1351RL
This table gives cross-reference parts and alternative options found for YC124-JR-1351RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-1351RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KRTBK510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1351RL vs CN1E4KRTBK510J |
RTA02-4D510JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-JR-1351RL vs RTA02-4D510JTH |
ACN1E4GTP2J510LF | Array/Network Resistor, 0.25W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | YC124-JR-1351RL vs ACN1E4GTP2J510LF |
RCA02-4D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1351RL vs RCA02-4D510J |
741X083510JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-1351RL vs 741X083510JP |
RTA02-4D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1351RL vs RTA02-4D510J |
CN1E4KLTP510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1351RL vs CN1E4KLTP510J |
CN1E4LTD510J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1351RL vs CN1E4LTD510J |
YC124-JR-1051R | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 | YAGEO Corporation | YC124-JR-1351RL vs YC124-JR-1051R |
CN1E4KTTP510J | Array/Network Resistor, Isolated, 0.063W, 51ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-1351RL vs CN1E4KTTP510J |