Part Details for A114 by Thomas & Betts
Overview of A114 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F138
|
Newark | Fork Terminal, 22-16 Awg, #8 Stud Size, No Insulation Rohs Compliant: Yes |Abb Thomas & Betts A114 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$202.9600 / $221.2700 | Buy Now |
|
Bisco Industries | 220 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin |
785 In Stock |
|
$0.2057 / $0.3054 | Buy Now |
|
Quest Components | FORK TERMINAL | 322 |
|
$0.2334 / $0.5001 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin |
785 In Stock |
|
$0.2057 / $0.3054 | Buy Now |
Part Details for A114
A114 CAD Models
A114 Part Data Attributes:
|
A114
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
A114
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |