Filter Your Search
1 - 10 of 868 results
|
AA-1140
Molex
|
$0.0526 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 18 AWG | 1.3 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
A114017
Amphenol Corporation
|
$0.0572 | Yes | Active | AMPHENOL CORP | compliant | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||
|
AA-1147
Molex
|
$0.1581 | Yes | Active | PUSH-ON TERMINAL | FEMALE | 18 AWG | 1 mm2 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
A114M
Thomas & Betts
|
$0.2455 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
RA1147-170
Thomas & Betts
|
$0.3055 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
RA1147M
Thomas & Betts
|
$0.4085 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
A11405RNZQ
C&K
|
$3.8475 | Yes | Yes | Active | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | 0.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 90 deg | 1 GΩ | GLASS FILLED NYLON | e4 | PANEL MOUNT-THREADED | 2 | 1 | 85 °C | -30 °C | NO | LATCHED | SPDT | ROTARY SWITCH | SILVER | BRASS | SOLDER | ||||||||
|
LCA1-14-E
Panduit Corp
|
$4.6759 | Yes | Yes | Active | LUG TERMINAL | 1 AWG | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | Panduit | ||||||||||||||||||||||||||||||||||||||||||
|
1SNA114712R1300
TE Connectivity
|
$6.3736 | Yes | Obsolete | MODULAR TERMINAL BLOCK | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
A11403RNZQ
C&K
|
$6.6883 | Yes | Yes | Active | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | 0.375 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 90 deg | 1 GΩ | GLASS FILLED NYLON | e4 | PANEL MOUNT-THREADED | 2 | 1 | 85 °C | -30 °C | NO | LATCHED | SPDT | ROTARY SWITCH | SILVER | BRASS | SOLDER |