-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H10940-ND
|
DigiKey | CONN HEADER SMD 16POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4502 In Stock |
|
$0.9848 / $2.0500 | Buy Now |
DISTI #
A3-16PA-2SV(71)
|
Avnet Americas | Connector Wire to Board Header 16 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: A3-16PA-2SV(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
798-A3-16PA-2SV71
|
Mouser Electronics | Headers & Wire Housings 16P VRT SMT PIN HDR SEL GLD PLT NO BOSS RoHS: Compliant | 539 |
|
$1.0000 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.0400 | Buy Now |
DISTI #
HIRA3-16PA-2SV(71)
|
Heilind Electronics | 621-1006-2-71 EACH | Americas - 0 in Stock |
|
$1.3281 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $1.6740 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 921 |
|
$0.9975 / $2.6600 | Buy Now |
DISTI #
A3-16PA-2SV(71)
|
Avnet Americas | Connector Wire to Board Header 16 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: A3-16PA-2SV(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$1.0625 / $1.2325 | Buy Now |
DISTI #
A3-16PA-2SV-71
|
TME | A3-16PA-2SV(71) Min Qty: 30 | 0 |
|
$1.0500 | RFQ |
DISTI #
A3-16PA-2SV(71)
|
Avnet Americas | Connector Wire to Board Header 16 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: A3-16PA-2SV(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$1.0625 / $1.2325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3-16PA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-16PA-2SV(71)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A3-16PA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-16PA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3-16PA-2SV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | A3-16PA-2SV(71) vs A3-16PA-2SV |