-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6707
|
Newark | Conn, Rcpt, 20Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:A3, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) A3A-20DA-2SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$0.9420 | Buy Now |
DISTI #
13AC8153
|
Newark | Connector, Rcpt, 20Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:A3 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) A3A-20DA-2SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $2.0400 | Buy Now |
DISTI #
H10978-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7221 In Stock |
|
$0.9191 / $1.9100 | Buy Now |
DISTI #
A3A-20DA-2SV(71)
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2mm Solder ST SMD Stick - Rail/Tube (Alt: A3A-20DA-2SV(71)) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
798-A3A-20DA-2SV71
|
Mouser Electronics | Headers & Wire Housings 20POS VERT SMT RECPT SEL GLD PLT W/BOSS RoHS: Compliant | 3621 |
|
$0.9400 / $1.5100 | Buy Now |
|
Future Electronics | A3 Series 20 Position (2 x 10) 2 mm Pitch Surface Mount Female Receptacle RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
HIRA3A-20DA-2SV(71)
|
Heilind Electronics | 621-1148-7-71 EACH | Americas - 0 in Stock |
|
$1.2500 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $1.5750 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 15 |
|
$1.5854 / $1.7233 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 544 |
|
$1.0545 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3A-20DA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3A-20DA-2SV(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Plating Thickness | 7.87u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for A3A-20DA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3A-20DA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3A-20DA-2SV(71) vs 79107-7134 |
2RS2BR-20-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | A3A-20DA-2SV(71) vs 2RS2BR-20-T |
2-1734516-0 | RCPT, 2MM, 20P, VRT SMT, 30Au", LOCK | TE Connectivity | A3A-20DA-2SV(71) vs 2-1734516-0 |
20021321-00020D8LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | A3A-20DA-2SV(71) vs 20021321-00020D8LF |
150220-2000-RB | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | A3A-20DA-2SV(71) vs 150220-2000-RB |
55510-820 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | A3A-20DA-2SV(71) vs 55510-820 |
2RS2BR-20-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | A3A-20DA-2SV(71) vs 2RS2BR-20-SG |
55510-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | A3A-20DA-2SV(71) vs 55510-020 |
RSM-110-02-T-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | A3A-20DA-2SV(71) vs RSM-110-02-T-D-TR |
2RS2BR-20-G-HT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | A3A-20DA-2SV(71) vs 2RS2BR-20-G-HT |