Part Details for A54SX72A-1CQ208 by Microchip Technology Inc
Overview of A54SX72A-1CQ208 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX72A-1CQ208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2391
|
Newark | Sxa Fpga, 108K System Gates 208 Cqfp 29X29 Rohs Compliant: Yes |Microchip A54SX72A-1CQ208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,695.9900 / $8,685.4600 | Buy Now |
DISTI #
A54SX72A-1CQ208-ND
|
DigiKey | IC FPGA 171 I/O 208CQFP Min Qty: 1 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,685.4600 | Buy Now |
DISTI #
A54SX72A-1CQ208
|
Avnet Americas | FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin CQFP - Bulk (Alt: A54SX72A-1CQ208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-A54SX72A-1CQ208
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates RoHS: Not Compliant | 0 |
|
$8,685.4600 | Order Now |
DISTI #
A54SX72A-1CQ208
|
Microchip Technology Inc | A54SX72A-1CQ208, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5,428.4200 / $8,685.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7,258.3900 / $7,481.1400 | Buy Now | |
DISTI #
A54SX72A-1CQ208
|
Avnet Americas | FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin CQFP - Bulk (Alt: A54SX72A-1CQ208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | A54SX72A-1CQ208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$7,414.4300 / $8,106.4400 | Buy Now |
DISTI #
A54SX72A-1CQ208
|
Avnet Silica | FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin CQFP (Alt: A54SX72A-1CQ208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A54SX72A-1CQ208
|
EBV Elektronik | FPGA SX-A Family 72K Gates 4024 Cells 250MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin CQFP (Alt: A54SX72A-1CQ208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for A54SX72A-1CQ208
A54SX72A-1CQ208 CAD Models
A54SX72A-1CQ208 Part Data Attributes:
|
A54SX72A-1CQ208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-1CQ208
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, CQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-CQFP-F208 | |
Length | 29.21 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for A54SX72A-1CQ208
This table gives cross-reference parts and alternative options found for A54SX72A-1CQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-1CQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-CQ208 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 | Microchip Technology Inc | A54SX72A-1CQ208 vs A54SX72A-CQ208 |