A6A-10C
Description: Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Standard Type Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of A6A-10C by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for A6A-10C by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A6A10C
Avnet Americas Switch DIP SP10T 10 Dial 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box - Bulk (Alt: A6A10C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $5.2430
  • 200 $5.1031
  • 400 $4.9633
  • 600 $4.8235
  • 800 $4.6487
  • 1,000 $4.5439
  • 10,000 $3.5542
$3.5542 / $5.2430 Buy Now
DISTI # 653-A6A-10C
Mouser Electronics DIP Switches / SIP Switches 10 POS BCD 1-2-4-8 Complement Std Cone RoHS: Compliant 25
  • 1 $7.3500
  • 10 $7.1100
  • 20 $6.4000
  • 50 $6.3900
  • 100 $5.5800
  • 200 $5.1500
  • 500 $4.9000
  • 1,000 $4.5500
$4.5500 / $7.3500 Buy Now
Bristol Electronics   100
RFQ
Quest Components ROTARY CODED SWITCH, 10 POSITIONS, BCD COMPLEMENT, ON-ON, LATCHED, 0.1A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, STANDARD TYPE ACTUATOR, THROUGH HOLE- 80
  • 1 $10.2375
  • 11 $6.8250
  • 38 $6.3131
$6.3131 / $10.2375 Buy Now
Quest Components ROTARY CODED SWITCH, 10 POSITIONS, BCD COMPLEMENT, ON-ON, LATCHED, 0.1A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, STANDARD TYPE ACTUATOR, THROUGH HOLE- 10
  • 1 $10.2375
  • 2 $6.8250
  • 5 $5.1188
$5.1188 / $10.2375 Buy Now
DISTI # 000000000000044309
Sager DIP Switches / SIP Switches 10 POS BCD 1-2-4-8 Complement Std Cone Min Qty: 100 0
  • 100 $5.1400
  • 300 $4.9900
  • 600 $4.8500
$4.8500 / $5.1400 Buy Now

CAD Models for A6A-10C by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A6A-10C by OMRON Corporation

A6A-10C
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Omron Electronics
Actuator Length
0.051 inch
Actuator Material
POLYACETAL
Actuator Type
STANDARD TYPE
Additional Feature
WITH O-RING
Body Breadth
10 mm
Body Height
5.9 mm
Body Length or Diameter
10 mm
Bushing Length
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@28VDC
Contact Function
ON-ON
Contact Resistance
0.2 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER SILVER
Indexing Angle
36 deg
Insulation Resistance
10000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
PCB Hole Count
5
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BCD COMPLEMENT
Switch Type
ROTARY CODED SWITCH
Terminal Length
0.126 inch
Terminal Material
BERYLLIUM COPPER
Termination Type
SOLDER
Want to compare parts?
  1. A6A-10C
    OMRON Corporation
    Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Standard Type Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for A6A-10C

This table gives cross-reference parts and alternative options found for A6A-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6A-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRS10RA Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Metal Shaft Actuator, Through Hole-straight TE Connectivity A6A-10C vs DRS10RA
PT65301L254 Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle APEM Inc A6A-10C vs PT65301L254
P36S101TR Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight APEM Inc A6A-10C vs P36S101TR
94HAC10RA Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-right Angle Grayhill Inc A6A-10C vs 94HAC10RA
MRD10 Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush, Screwdriver/coin Type Actuator, Through Hole-straight TE Connectivity A6A-10C vs MRD10
DRD10RAE Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Through Hole-right Angle TE Connectivity A6A-10C vs DRD10RAE
PT65301L508 Rotary Coded Switch, 10 Positions, Binary Coded Decimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Spindle Actuator, Through Hole-right Angle APEM Inc A6A-10C vs PT65301L508
PT65102 Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight APEM Inc A6A-10C vs PT65102
P36101L254 Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 24VDC, Solder Terminal, Screw Driver Actuator, Through Hole-right Angle APEM Inc A6A-10C vs P36101L254
94HCC10 Rotary Coded Switch, 10 Positions, BCD Complement, Binary Coded, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Extended Type Actuator, Through Hole-straight Grayhill Inc A6A-10C vs 94HCC10

Related Parts for A6A-10C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A6A-10C by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A6A-10C by OMRON Corporation

Select Manufacturer
Which Manufacturer of A6A-10C would you like to use for your alert(s)?
  • Please alert me when A6A-10C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A6A-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A6A-10C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A6A-10C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A6A-10C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A6A-10C by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: