Part Details for ABJ362860 by Panasonic Electronic Components
Overview of ABJ362860 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ362860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-6457-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
306 In Stock |
|
$3.9440 / $7.1700 | Buy Now |
DISTI #
ABJ362860
|
Avnet Americas | Switch Snap Action SPST-NC Leaf Lever Wire Lead Screw 2A 125VAC 30VDC 1.96N (Alt: ABJ362860) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.7504 / $4.2465 | Buy Now |
DISTI #
769-ABJ362860
|
Mouser Electronics | Basic / Snap Action Switches Turquoise Switch J Type RoHS: Compliant | 62 |
|
$3.9400 / $6.9300 | Buy Now |
DISTI #
74611787
|
RS | Turquoise SWABJ (BJ) Turquoise Switches | Panasonic Electronic Components ABJ362860 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$5.0600 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $5.8900 | Buy Now |
DISTI #
ABJ362860
|
TTI | Basic / Snap Action Switches Turquoise Switch J Type RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8800 / $4.5700 | Buy Now |
DISTI #
ABJ362860
|
Avnet Americas | Switch Snap Action SPST-NC Leaf Lever Wire Lead Screw 2A 125VAC 30VDC 1.96N (Alt: ABJ362860) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.7504 / $4.2465 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8800 / $5.8900 | Buy Now |
Part Details for ABJ362860
ABJ362860 CAD Models
ABJ362860 Part Data Attributes:
|
ABJ362860
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ362860
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 2A, 30VDC, 4mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | LEAF LEVER | |
Body Breadth | 9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for ABJ362860
This table gives cross-reference parts and alternative options found for ABJ362860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ362860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ3628619 | Snap Acting/Limit Switch, SPST, Momentary, 8.5mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ362860 vs ABJ3628619 |
ABJ362861 | Snap Acting/Limit Switch, SPST, Momentary, 4mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ362860 vs ABJ362861 |
ABJ3628609 | Snap Acting/Limit Switch, SPST, Momentary, 1A, 30VDC, 8.5mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ362860 vs ABJ3628609 |