-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.5760MHZ 18PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6690
|
Newark | Crystals M49S Smd Crystal, 18Pf, 20Ppm @ 25C, Rohs Compliant: Yes |Abracon ABLS7M2-24.576MHZ-D2Y-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1850 / $0.1880 | Buy Now |
DISTI #
40Y1948
|
Newark | Crystal, 24.576Mhz, 18Pf, Hc-49Us, Frequency Nom:24.576Mhz, Crystal Case:Smd, 7Mm X 4.1Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abls7M2 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABLS7M2-24.576MHZ-D2Y-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$0.2720 | Buy Now |
DISTI #
2266-ABLS7M2-24.576MHZ-D2Y-T-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
535-12835-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1818 / $0.3600 | Buy Now |
DISTI #
74563643
|
RS | Crystal, SMD microprocessor, 7.0x 4.1x 2.0mm, 24.576MHZ, -40C/85C, +/- 20ppm | Abracon ABLS7M2-24.576MHZ-D2Y-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.1483 / $0.1821 | Buy Now |
DISTI #
ABLS7M2-24.576MHZ-D2Y-T
|
Avnet Abacus | Crystal, 24.576 MHz, SMD, 7mm x 4.1mm, 30 ppm, 18 pF, 20 ppm, ABLS7M2 - Tape and Reel (Alt: ABLS7M2-24.576MHZ-D2Y-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.1483 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS7M2-24.576MHZ-D2Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS7M2-24.576MHZ-D2Y-T
Abracon Corporation
CRYSTAL 24.5760MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ABLS7M2-24.576MHZ-D2Y-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABLS7M2-24.576MHZ-D2Y-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24C23CDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 435F24C23CDT |
407F24D024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 407F24D024M5760 |
435F24C23GDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 435F24C23GDT |
435F24C23IDT | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 435F24C23IDT |
407F27D024M5760 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 407F27D024M5760 |
406D23D24M57600 | Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, | CTS Corporation | ABLS7M2-24.576MHZ-D2Y-T vs 406D23D24M57600 |