-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ABS05-32.768KHZ-9-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
623032 In Stock |
|
$0.4302 / $0.8300 | Buy Now |
DISTI #
ABS05-32.768KHZ-9-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 1.6mm x 1mm, 9 pF, 20 ppm, ABS05 - Tape and Reel (Alt: ABS05-32.768KHZ-9-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 156000 |
|
$0.3887 | Buy Now |
DISTI #
815-ABS05-32.768K9T
|
Mouser Electronics | Crystals 32.768 KHZ 9.0PF -40+85C RoHS: Compliant | 75780 |
|
$0.4430 / $0.8300 | Buy Now |
DISTI #
71528086
|
RS | Crystal, Miniature, 1.6 x 1.0 x 0.4mm, 32.768KHZ, 9pf, -40+85C, SMD, T/R | Abracon ABS05-32.768KHZ-9-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Future Electronics | ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | ABS05 Series 32.768 kHz ±20 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 377Cut Tape/Mini-Reel |
|
$0.7750 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 9pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
402718 In Stock |
|
$0.4420 / $0.5861 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768MHZ | 88 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768MHZ | 80 |
|
$0.7175 / $1.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS05-32.768KHZ-9-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS05-32.768KHZ-9-T
Abracon Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMALL, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.0mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
This table gives cross-reference parts and alternative options found for ABS05-32.768KHZ-9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS05-32.768KHZ-9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS05-32.768KHZ-9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMALL, SMD, 2 PIN | Abracon Corporation | ABS05-32.768KHZ-9-T vs ABS05-32.768KHZ-9 |