Filter Your Search
1 - 2 of 2 results
|
ABS05-32.768KHZ-9-T
Abracon Corporation
|
$0.6490 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.6mm x 1.0mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 1.6mm x 1.0mm x 0.5mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMALL, SMD, 2 PIN | compliant | 8541.60.00.10 | ABRACON | ||
|
ABS05-32.768KHZ-9-T5
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 90 kΩ | 9 pF | 1.6mm x 1.0mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 1.6mm x 1.0mm x 0.5mm | ABRACON LLC | SMD, 2 PIN | compliant | 8541.60.00.10 |