Part Details for AC0402FR-074M22L by YAGEO Corporation
Overview of AC0402FR-074M22L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-074M22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-074M22LTR-ND
|
DigiKey | RES 4.22 MOHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
AC0402FR-074M22L
|
Avnet Americas | Resistor Thick Film 0402 4.22M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-074M22L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-074M22L
|
Avnet Americas | Resistor Thick Film 0402 4.22M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-074M22L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 4.22M Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-074M22L
AC0402FR-074M22L CAD Models
AC0402FR-074M22L Part Data Attributes:
|
AC0402FR-074M22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-074M22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-074M22L
This table gives cross-reference parts and alternative options found for AC0402FR-074M22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-074M22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04024M22FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-074M22L vs CRCW04024M22FKEDC |
CDP04024M221%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-074M22L vs CDP04024M221%100PPM/KNP10 |
CDP04024M221%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-074M22L vs CDP04024M221%100PPM/KNP20 |
CR204224F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-074M22L vs CR204224F |
AC0402FR-7D4M22L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-074M22L vs AC0402FR-7D4M22L |
CDP04024M221%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-074M22L vs CDP04024M221%100PPM/KNS |
RTT024224FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M22L vs RTT024224FH4 |
AF0402FR-104M22L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M22L vs AF0402FR-104M22L |
RTT024224FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4220000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M22L vs RTT024224FH5 |
CPW10-4224-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-074M22L vs CPW10-4224-FK |