Part Details for AC0603FR-0788R7L by YAGEO Corporation
Overview of AC0603FR-0788R7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0788R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-0788R7LTR-ND
|
DigiKey | RES 88.7 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-0788R7L
|
Avnet Americas | Resistor Thick Film 0603 88.7 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-0788R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0788R7L
|
Mouser Electronics | Thick Film Resistors - SMD 100 mW 88.7 Ohms1 % 0603 AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-0788R7L
|
Avnet Americas | Resistor Thick Film 0603 88.7 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-0788R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 88.7 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-0788R7L
AC0603FR-0788R7L CAD Models
AC0603FR-0788R7L Part Data Attributes:
|
AC0603FR-0788R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0788R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0788R7L
This table gives cross-reference parts and alternative options found for AC0603FR-0788R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0788R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0388R7FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0788R7L vs RTT0388R7FP4 |
0603WAF887JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-0788R7L vs 0603WAF887JT5E |
WF06P88R7FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-0788R7L vs WF06P88R7FTLV |
RTT0388R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0788R7L vs RTT0388R7FTP |
SR0603FR-1388R7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0788R7L vs SR0603FR-1388R7L |
RMC16K88R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0788R7L vs RMC16K88R7FTP |
AF0603FR-1388R7L | Fixed Resistor, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0788R7L vs AF0603FR-1388R7L |
CRCW060388R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0788R7L vs CRCW060388R7FKEBC |
CDF060388R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0788R7L vs CDF060388R71%100PPM/KNS |
RMCF0603FB88R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-0788R7L vs RMCF0603FB88R7 |