Part Details for ACDBA1100-HF by Comchip Technology Corporation Ltd
Overview of ACDBA1100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDBA1100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1869-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1882 In Stock |
|
$0.7250 / $1.7300 | Buy Now |
DISTI #
750-ACDBA1100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes 100V 1A RoHS: Compliant | 1707 |
|
$0.7070 / $1.7300 | Buy Now |
DISTI #
25927017
|
Verical | Rectifier Diode Schottky 100V 1A Automotive AEC-Q101 2-Pin SMA T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1644 | Americas - 1900 |
|
$0.2297 / $0.2553 | Buy Now |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 100V 1A DO214AC SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7880 / $1.9300 | Buy Now |
DISTI #
C1S151900097862
|
Chip1Stop | Diode Schottky 100V 1A Automotive 2-Pin SMA T/R RoHS: Compliant | 1900 |
|
$0.2297 / $0.2556 | Buy Now |
Part Details for ACDBA1100-HF
ACDBA1100-HF CAD Models
ACDBA1100-HF Part Data Attributes
|
ACDBA1100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBA1100-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 100V 1A DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ACDBA1100-HF
This table gives cross-reference parts and alternative options found for ACDBA1100-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBA1100-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4002-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ACDBA1100-HF vs FM4002-MS-H |
S110 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBA1100-HF vs S110 |
ES1BF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACDBA1100-HF vs ES1BF5 |
MB110F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | ACDBA1100-HF vs MB110F_R2_00001 |
SL110PL-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Micro Commercial Components | ACDBA1100-HF vs SL110PL-TP-HF |
FM4002L-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | ACDBA1100-HF vs FM4002L-HF |
F1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACDBA1100-HF vs F1BFSF1 |
HS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | ACDBA1100-HF vs HS1A |
SODF102-SH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | ACDBA1100-HF vs SODF102-SH |
SFM12-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ACDBA1100-HF vs SFM12-M |