-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6384
|
Newark | Triac, 800V, 6A, To-2220Fpab-3 Rohs Compliant: Yes |Stmicroelectronics ACST610-8FP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 554 |
|
$0.6190 / $1.4100 | Buy Now |
DISTI #
71R5107
|
Newark | Thyristor |Stmicroelectronics ACST610-8FP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 | Buy Now |
DISTI #
497-10408-5-ND
|
DigiKey | TRIAC SENS GATE 800V TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
195 In Stock |
|
$0.4375 / $1.1600 | Buy Now |
DISTI #
ACST610-8FP
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST610-8FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4873 / $0.5082 | Buy Now |
DISTI #
511-ACST610-8FP
|
Mouser Electronics | Triacs AC POWER SWITCH 6 AMP LOAD <10 mA RoHS: Compliant | 2064 |
|
$0.4370 / $1.1600 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 2064 |
|
$0.6200 / $1.1400 | Buy Now |
|
Future Electronics | ACST Series 800 V 6 A Flange Mount Overvoltage Protected AC Switch - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4500 / $0.4850 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
ACST610-8FP
|
Avnet Americas | Thyristor TRIAC 800V 47A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST610-8FP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4873 / $0.5082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST610-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST610-8FP
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 25 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.02 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACST610-8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST610-8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST435-8BTR | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST435-8BTR |
ACST8-8CT | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST8-8CT |
ACST410-8FP | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST410-8FP |
ACST8-8CFP | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST8-8CFP |
ACST4-7CFP | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST4-7CFP |
ACST435-8B | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST435-8B |
ACST830-8T | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST830-8T |
ACST610-8T | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST610-8T |
ACST4-7SFP | Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST4-7SFP |
ACST435-8FP | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST610-8FP vs ACST435-8FP |