Part Details for AD14160LKB-4 by Analog Devices Inc
Overview of AD14160LKB-4 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD14160LKB-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD14160LKB-4-ND
|
DigiKey | DSP MULTIPROCESSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
296 In Stock |
|
$2,293.8200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Rochester Electronics | AD14060 - Quad-SHARC DSP Multiprocessor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$1,968.5000 / $2,315.8900 | Buy Now |
Part Details for AD14160LKB-4
AD14160LKB-4 CAD Models
AD14160LKB-4 Part Data Attributes:
|
AD14160LKB-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD14160LKB-4
Analog Devices Inc
IC 48-BIT, 40 MHz, OTHER DSP, CBGA452, CERAMIC, BGA-452, Digital Signal Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-452 | |
Pin Count | 452 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CBGA-B452 | |
JESD-609 Code | e0 | |
Length | 46.995 mm | |
Low Power Mode | YES | |
Number of Terminals | 452 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA452,36X36,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 524288 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 46.995 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for AD14160LKB-4
This table gives cross-reference parts and alternative options found for AD14160LKB-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14160LKB-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDP-21060CW-160 | 48-BIT, 40MHz, OTHER DSP, CQFP240, CERAMIC, QFP-240 | Analog Devices Inc | AD14160LKB-4 vs ASDP-21060CW-160 |
ASDP-21060CZ-160 | 48-BIT, 40MHz, OTHER DSP, CQFP240, CERAMIC, QFP-240 | Analog Devices Inc | AD14160LKB-4 vs ASDP-21060CZ-160 |
ASDP-21060CZZ-160 | IC 48-BIT, 40 MHz, OTHER DSP, CQFP240, ROHS COMPLIANT, CERAMIC, QFP-240, Digital Signal Processor | Analog Devices Inc | AD14160LKB-4 vs ASDP-21060CZZ-160 |