Filter Your Search
1 - 2 of 2 results
|
AD14160LKB-4
Rochester Electronics LLC
|
Check for Price | No | No | Active | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 5.25 V | 4.75 V | OTHER | S-CBGA-B452 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 452 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 5.08 mm | 46.995 mm | 46.995 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 452 | unknown | ||||||||
|
AD14160LKB-4
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 524288 | 48 | 32 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | 2.2 A | 5.25 V | 4.75 V | OTHER | S-CBGA-B452 | Not Qualified | e0 | 85 °C | 452 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA452,36X36,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 5.08 mm | 46.995 mm | 46.995 mm | ANALOG DEVICES INC | BGA | CERAMIC, BGA-452 | 452 | unknown | 3A991.A.2 | 8542.31.00.01 |