Part Details for AD22100ARZ-R7 by Analog Devices Inc
Overview of AD22100ARZ-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for AD22100ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8226
|
Newark | Temperature Sensor, 85Deg C, Soic-8 |Analog Devices AD22100ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5400 / $11.0000 | Buy Now |
DISTI #
AD22100ARZ-R7CT-ND
|
DigiKey | SENSOR ANALOG -40C-85C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$8.2492 / $14.4000 | Buy Now |
DISTI #
584-AD22100ARZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant | 1306 |
|
$8.4200 / $14.4000 | Buy Now |
|
Analog Devices Inc | VOUT TEMP SENSOR Min Qty: 1 Package Multiple: 1000 | 3067 |
|
$8.2492 / $14.4000 | Buy Now |
|
Rochester Electronics | AD22100 - Voltage Output Temperature Sensor with Signal Conditioning RoHS: Compliant Status: Active Min Qty: 1 | 753 |
|
$7.3600 / $8.6600 | Buy Now |
|
Ameya Holding Limited | IC TEMP SNSR VOUT SGNLCOND 8SOIC | 3067 |
|
RFQ |
Part Details for AD22100ARZ-R7
AD22100ARZ-R7 CAD Models
AD22100ARZ-R7 Part Data Attributes:
|
AD22100ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22100ARZ-R7
Analog Devices Inc
Voltage Output Temperature Sensor with Signal Conditioning
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.65 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.47 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD22100ARZ-R7
This table gives cross-reference parts and alternative options found for AD22100ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22100ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22100AR | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100ARZ-R7 vs AD22100AR |
AD22100ARZ-RL | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100ARZ-R7 vs AD22100ARZ-RL |
AD22100AR-REEL | Voltage Output Temperature Sensor with Signal Conditioning | Analog Devices Inc | AD22100ARZ-R7 vs AD22100AR-REEL |
AD22100ARZ-REEL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.47-3.28V, RECTANGULAR, SURFACE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | AD22100ARZ-R7 vs AD22100ARZ-REEL |