-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5623RBCPZ-5REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
201 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-AD5623RBCPZ5R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 3V 12bit SPI DAC with ref LDAC RoHS: Compliant | 1284 |
|
$4.3800 / $7.8800 | Buy Now |
|
Analog Devices Inc | Dual 3V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 1500 | 1541 |
|
$3.0600 / $7.8800 | Buy Now |
DISTI #
26616214
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.6857 | Buy Now |
|
Quest Components | 32 |
|
$7.7700 / $12.6000 | Buy Now | |
|
Rochester Electronics | AD5623 - Dual 12-Bit nanoDAC with 5 PPM PER Degree Celsius On-Chip Reference RoHS: Compliant Status: Active Min Qty: 1 | 1617 |
|
$4.0700 / $4.7800 | Buy Now |
|
Chip1Cloud | IC DAC NANO 12BIT DUAL 10LFCSP | 3000 |
|
RFQ | |
DISTI #
4296636RL
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-10 RoHS: Compliant Min Qty: 10 Container: Reel | 1500 |
|
$4.6206 / $7.5140 | Buy Now |
DISTI #
4296636
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, LFCSP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$4.6206 / $8.3186 | Buy Now |
DISTI #
4296636RL
|
Farnell | DA CONVERTER, 12BIT, LFCSP-10 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1500 |
|
$4.3834 / $7.1262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5623RBCPZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5623RBCPZ-5REEL7
Analog Devices Inc
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5623RBCPZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RBCPZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5623RACPZ-5REEL7 | Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5623RBCPZ-5REEL7 vs AD5623RACPZ-5REEL7 |
DAC7562TDGSR | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | Texas Instruments | AD5623RBCPZ-5REEL7 vs DAC7562TDGSR |
DAC7562TDGST | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-VSSOP -40 to 125 | Texas Instruments | AD5623RBCPZ-5REEL7 vs DAC7562TDGST |
DAC7562TDSCT | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | AD5623RBCPZ-5REEL7 vs DAC7562TDSCT |
DAC60502DRXR | Dual-channel, 1-LSB INL, 12-bit, SPI voltage-output digital-to-analog converter (DAC) 10-WSON -40 to 125 | Texas Instruments | AD5623RBCPZ-5REEL7 vs DAC60502DRXR |
DAC7562TDSCR | DAC7562T Dual,12-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal Ref, and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | AD5623RBCPZ-5REEL7 vs DAC7562TDSCR |