-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision 5 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6696
|
Newark | Volt Ref, Soic-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad586 Series, Initial Accuracy:2.5Mv, Temperature Coefficient:± 5Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices AD586BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$18.5000 / $23.9700 | Buy Now |
DISTI #
505-AD586BRZ-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
420 In Stock |
|
$14.7325 / $20.6000 | Buy Now |
DISTI #
584-AD586BRZ
|
Mouser Electronics | Voltage References IC, HI PRECISION 5V REF RoHS: Compliant | 1987 |
|
$15.1700 / $20.3800 | Buy Now |
DISTI #
E54:1762_00104913
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Europe - 4 |
|
$13.4600 / $18.4600 | Buy Now |
|
Analog Devices Inc | IC, HI PRECISION 5V REF Min Qty: 1 Package Multiple: 1 | 352 |
|
$9.7800 / $20.6000 | Buy Now |
|
Rochester Electronics | AD586 - Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 858 |
|
$13.1000 / $15.4100 | Buy Now |
DISTI #
AD586BRZ
|
TME | IC: voltage reference source, 5V, ±0.04%, SO8, tube, 10mA Min Qty: 1 | 0 |
|
$23.1000 / $34.7000 | RFQ |
|
Ameya Holding Limited | AD586BRZ 电压参考, 额定电压5V, 2.5mV精确度, 10mA, 36 V输入, 8针 SOIC封装 | 352 |
|
RFQ | |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD586BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD586BRZ
Analog Devices Inc
High Precision 5 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD586BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD586BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD586BR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD586BRZ vs AD586BR |
AD586BRZ-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | AD586BRZ vs AD586BRZ-REEL |