Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: ad627ar

Total stock available through FindChips: 167,611
No results were found.
AD627AR
icropower, Single and Dual Supply R/R Instrumentation Amplifier
Features:
  • Micropower, 85 µA maximum supply current
  • Wide power supply range (+2.2 V to ±18 V)
  • Easy to use <BR>Gain set with one external resistor <BR>Gain range 5 (no resistor) to 1000
  • Higher performance than discrete designs
  • Rail-to-rail output swing
  • High accuracy dc performance <BR>0.03% typical gain accuracy (G = +5) (AD627A) <BR>10 ppm/&deg;C typical gain drift (G = +5) <BR>125 &#181;V maximum input offset voltage (AD627B dual supply) <BR>200 &#181;V maximum input offset voltage (AD627A dual supply)
  • 1 &#181;V/&deg;C maximum input offset voltage drift (AD627B)
  • 3 &#181;V/&deg;C maximum input offset voltage drift (AD627A)
  • Noise: 38 nV/vHz RTI noise @ 1 kHz (G = +100)
  • Excellent ac specifications
  • AD627A: 77 dB minimum CMRR (G = +5)
  • AD627B: 83 dB minimum CMRR (G = +5)
  • 80 kHz bandwidth (G = +5)
  • 135 &#181;s settling time to 0.01% (G = +5, 5 V step)
  • See More
Applications:
  • 4 to 20 mA loop-powered applications
  • Low power medical instrumentation—ECG, EEG
  • Transducer interfacing
  • Thermocouple amplifiers
  • Industrial process controls
  • Low power data acquisition
  • Portable battery-powered instruments
  • See More

Best Price ad627ar

?

167,611 Total stock available through FindChips:

1
167,557
0% Savings:
$6.3200
Rochester
$6.3200
Average
ECIA (NEDA) Authorized Distributor

Analog Devices

SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube

Price $6.3200 Stock 167,557 Buy Now

Price Details ad627ar

?
Selected Stock: 1
Low Average High
Authorized $6.3200 $6.3200 $6.3200
No listed price
  • These distributors have ad627ar in stock but do not list price:
  • Distributor Stock