-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-193-BA, TSOT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9756
|
Newark | Adc, 12Bit, 3Msps, Tsot-8, Resolution (Bits):12Bit, Sampling Rate:3Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD7274BUJZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$8.3500 / $13.2600 | Buy Now |
DISTI #
AD7274BUJZ-500RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$8.0732 / $12.7500 | Buy Now |
DISTI #
584-AD7274BUJZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 998 |
|
$7.8100 / $12.7500 | Buy Now |
DISTI #
V36:1790_06210391
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin TSOT T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2333 | Americas - 500 |
|
$7.7980 / $7.8080 | Buy Now |
DISTI #
80927684
|
Verical | 1-Channel Single ADC SAR 3Msps 12-bit Serial 8-Pin TSOT T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2333 | Americas - 500 |
|
$7.7980 / $7.8080 | Buy Now |
|
Rochester Electronics | AD7274 - ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$7.4500 / $8.7600 | Buy Now |
DISTI #
AD7274BUJZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$7.8600 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7274BUJZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7274BUJZ-500RL7
Analog Devices Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-193-BA, TSOT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7274BUJZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7274BUJZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7274BUJ-500RL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-193-BA, TSOT-8, Analog to Digital Converter | Analog Devices Inc | AD7274BUJZ-500RL7 vs AD7274BUJ-500RL7 |