Part Details for AD7655ASTZRL by Analog Devices Inc
Overview of AD7655ASTZRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7655ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6921
|
Newark | Adc, 16Bit, 500Ksps, Lqfp-48, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices AD7655ASTZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$16.6600 / $27.0500 | Buy Now |
DISTI #
AD7655ASTZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7499 In Stock |
|
$17.0910 / $26.1800 | Buy Now |
DISTI #
584-AD7655ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC Low Cost 4-Channel 500 KSPS 16-Bit ADC RoHS: Compliant | 2000 |
|
$17.0900 / $26.1700 | Buy Now |
|
Analog Devices Inc | Low Cost 4-Channel 500 KSPS 16 Min Qty: 1 Package Multiple: 2000 | 1500 |
|
$12.7600 / $26.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | 16Bit 5V 1MHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS | 451 |
|
$9.7128 / $10.5695 | Buy Now |
|
Chips Pulse Industry Limited | 16 500K 2 4 Pseudo-Differential Single Ended LQFP-48 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 541 |
|
$8.9199 / $9.7067 | Buy Now |
DISTI #
4016591
|
element14 Asia-Pacific | ADC, 16BIT, 500KSPS, LQFP-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$19.5729 / $27.3741 | Buy Now |
DISTI #
4016591RL
|
element14 Asia-Pacific | ADC, 16BIT, 500KSPS, LQFP-48 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$19.5729 / $25.2459 | Buy Now |
DISTI #
4016591
|
Farnell | ADC, 16BIT, 500KSPS, LQFP-48 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$17.6081 / $25.6004 | Buy Now |
DISTI #
4016591RL
|
Farnell | ADC, 16BIT, 500KSPS, LQFP-48 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$17.6081 / $23.6023 | Buy Now |
Part Details for AD7655ASTZRL
AD7655ASTZRL CAD Models
AD7655ASTZRL Part Data Attributes
|
AD7655ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7655ASTZRL
Analog Devices Inc
Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7655ASTZRL
This table gives cross-reference parts and alternative options found for AD7655ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7655ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7655ASTZ | Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC | Analog Devices Inc | AD7655ASTZRL vs AD7655ASTZ |
AD7655ASTRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, SEPOSEDPAD, MS-026BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7655ASTZRL vs AD7655ASTRL |
AD7655AST | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, SEPOSEDPAD, MS-026BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7655ASTZRL vs AD7655AST |