Part Details for AD8152JBP by Analog Devices Inc
Overview of AD8152JBP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8152JBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cross Point Switch, 1 Func, 34 Channel, PBGA256 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 205 |
|
$209.2500 / $246.1700 | Buy Now |
Part Details for AD8152JBP
AD8152JBP CAD Models
AD8152JBP Part Data Attributes:
|
AD8152JBP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8152JBP
Analog Devices Inc
34 x 34, 3.2 Gbps Asynchronous Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MO-192BAL-2, SBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BP-256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 34 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
On-state Resistance-Max (Ron) | 57 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for AD8152JBP
This table gives cross-reference parts and alternative options found for AD8152JBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8152JBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8152JBPZ | 34 x 34, 3.2 Gbps Asynchronous Digital Crosspoint Switch | Analog Devices Inc | AD8152JBP vs AD8152JBPZ |
AD8152JBPZ | 34-CHANNEL, CROSS POINT SWITCH, PBGA256, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MO-192BAL-2, SBGA-256 | Rochester Electronics LLC | AD8152JBP vs AD8152JBPZ |