-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7376
|
Newark | Instrumentation Amp, 650Khz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:50Μv, Gain Bandwidth Product:650Khz, Supply Voltage Range:± 2.3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:120Db, Product Range:- Rohs Compliant: Yes |Analog Devices AD8228BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$9.4700 / $12.8200 | Buy Now |
DISTI #
AD8228BRZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
DISTI #
584-AD8228BRZ
|
Mouser Electronics | Instrumentation Amplifiers Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 RoHS: Compliant | 364 |
|
$8.5200 / $12.3300 | Buy Now |
DISTI #
V99:2348_06214052
|
Arrow Electronics | INST Amp Single ±18V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 | Americas - 26 |
|
$7.4670 / $9.6100 | Buy Now |
|
Analog Devices Inc | Fixed Gain Precision InAmp Min Qty: 1 Package Multiple: 98 | 37 |
|
$5.3400 / $12.3400 | Buy Now |
DISTI #
66298931
|
Verical | INST Amp Single ±18V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 26 |
|
$7.4670 / $9.6100 | Buy Now |
|
Rochester Electronics | AD8228 - Instrumentation Amplifier, 50uV Offset-Max, 0.65MHz Band Width, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$7.2100 / $8.4900 | Buy Now |
|
Ameya Holding Limited | AD8228BRZ 仪表放大器, 50μV偏置, 650kHz, 100dB CMRR 8针 SOIC封装 | 330 |
|
RFQ | |
DISTI #
AD8228BRZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 98 | 0 |
|
$7.6100 / $8.1300 | Buy Now |
|
Chip1Cloud | IC OPAMP INSTR 650KHZ 8SOIC | 1480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8228BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8228BRZ
Analog Devices Inc
Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bandwidth (3dB)-Nom | 0.65 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1.0001 | |
Voltage Gain-Min | 0.9999 | |
Voltage Gain-Nom | 1 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8228BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8228BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD621ARZ-R7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD8228BRZ vs AD621ARZ-R7 |
AD621AR-REEL | IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | AD8228BRZ vs AD621AR-REEL |
LT1167ACS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | AD8228BRZ vs LT1167ACS8-1#PBF |
LT1167AIS8-1#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | AD8228BRZ vs LT1167AIS8-1#TRPBF |
AD8228BRZ-RL | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8228BRZ vs AD8228BRZ-RL |
AD8226BRZ-R7 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | AD8228BRZ vs AD8226BRZ-R7 |
INA126UG4 | Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC | Texas Instruments | AD8228BRZ vs INA126UG4 |
INA128HD | High Temperature Precision Low Power Instrumentation Amplifiers. 8-SOIC -55 to 175 | Texas Instruments | AD8228BRZ vs INA128HD |
AD8429ARZ | 1 nV/√Hz Low Noise Instrumentation Amplifier | Analog Devices Inc | AD8228BRZ vs AD8429ARZ |
AD621AR-REEL7 | Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 | Analog Devices Inc | AD8228BRZ vs AD621AR-REEL7 |