-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9693
|
Newark | Logarithmic Amplifier, 12Ns, Lfcsp-Ep, No. Of Amplifiers:1Amplifiers, Dynamic Range:70 Db, Scale Factor:-0.04Db/Mv, Response Time:12Ns, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Range:4.5V To 5.5V Rohs Compliant: Yes |Analog Devices AD8318ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2603 |
|
$10.0700 / $15.8900 | Buy Now |
DISTI #
505-AD8318ACPZ-REEL7CT-ND
|
DigiKey | IC RF DETECT 1MHZ-8GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5876 In Stock |
|
$9.6852 / $15.2900 | Buy Now |
DISTI #
584-AD8318ACPZ-R7
|
Mouser Electronics | RF Detector 1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller RoHS: Compliant | 12565 |
|
$9.3200 / $15.2800 | Buy Now |
DISTI #
V72:2272_06214824
|
Arrow Electronics | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1102 |
|
$9.6780 / $13.2590 | Buy Now |
|
Analog Devices Inc | 6GHz Logarithmic Amplifier Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$6.8400 / $15.2900 | Buy Now |
DISTI #
71324204
|
Verical | RF Detector 1MHz to 8000MHz 12dBm 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 1102 |
|
$9.6780 / $13.2590 | Buy Now |
|
Rochester Electronics | Log Or Antilog Amplifier, 600MHz Band Width, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$8.9400 / $10.5100 | Buy Now |
|
Ameya Holding Limited | IC LOG DETECTOR/CTRLR 16-LFCSP | 1500 |
|
RFQ | |
DISTI #
AD8318ACPZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 1080 |
|
$9.4200 / $10.8100 | Buy Now |
DISTI #
AD8318ACPZ-R7
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8318ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8318ACPZ-REEL7
Analog Devices Inc
1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VGGC, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 7999 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8318ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8318ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8318ACPZ-R2 | 1 MHz TO 8 GHz, 70 dB Logarithmic Detector/Controller | Analog Devices Inc | AD8318ACPZ-REEL7 vs AD8318ACPZ-R2 |