Filter Your Search
1 - 2 of 2 results
|
AD8318ACPZ-REEL7
Analog Devices Inc
|
$10.3964 | No | Yes | Active | 5 V | YES | 7.999 GHz | LOG OR ANTILOG AMPLIFIER | BIPOLAR | 1 | 3.2 V | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | MO-220-VGGC, 16 PIN | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8318ACPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 600 MHz | LOG OR ANTILOG AMPLIFIER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown | Log Or Antilog Amplifier |