-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC+ ® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9775BSVZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 80TQFP Min Qty: 10 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.2400 | Buy Now |
DISTI #
584-AD9775BSVZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14Bit 160 MSPS Dual TxDAC+ DAC RoHS: Compliant | 3 |
|
$70.7800 / $79.1800 | Buy Now |
|
Analog Devices Inc | 14Bit 160 MSPS Dual TxDAC+ DAC Min Qty: 1 Package Multiple: 1 | 1051 |
|
$45.5100 / $75.2400 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 1930 |
|
$60.7500 / $71.4700 | Buy Now |
DISTI #
AD9775BSVZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 10 | 0 |
|
$64.0900 / $71.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9775BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9775BSVZ
Analog Devices Inc
14-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC+ ® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MO-026-ADD-HD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9775BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9775BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9775BSVRL | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP80, PLASTIC, MO-026-ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775BSVZ vs AD9775BSVRL |
AD9775BSVZRL | 14-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC+ ® D/A Converter | Analog Devices Inc | AD9775BSVZ vs AD9775BSVZRL |
AD9775BSV | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP80, PLASTIC, MO-026-ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775BSVZ vs AD9775BSV |