-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, 1 GHz FastFET Op Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1330
|
Newark | Op-Amp, 1.05Ghz, -40 To 105Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4817-2ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 747 |
|
$9.4000 / $13.6100 | Buy Now |
DISTI #
505-ADA4817-2ACPZ-R7CT-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2903 In Stock |
|
$8.2882 / $13.0900 | Buy Now |
DISTI #
584-ADA4817-2ACPZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier RoHS: Compliant | 2152 |
|
$8.9200 / $12.5000 | Buy Now |
DISTI #
V72:2272_06217701
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 595 |
|
$8.2820 / $10.2270 | Buy Now |
|
Analog Devices Inc | Hi Speed FET Input Amp Dual Min Qty: 1 Package Multiple: 1500 | 581 |
|
$5.8600 / $13.0900 | Buy Now |
DISTI #
66745886
|
Verical | Op Amp Dual Low Noise Amplifier ±5V/10V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 595 |
|
$8.2820 / $10.2270 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 879 |
|
$19.7880 / $26.3840 | Buy Now | |
|
Quest Components | 112 |
|
$25.3286 / $31.6608 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP VFB 410MHZ 16LFCSP | 581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4817-2ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4817-2ACPZ-R7
Analog Devices Inc
Dual, Low Noise, 1 GHz FastFET Op Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 870 V/us | |
Supply Current-Max | 42 mA | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 410000 | |
Voltage Gain-Min | 1100 | |
Wideband | YES | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4817-2ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4817-2ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4817-2ACPZ-R2 | Dual, Low Noise, 1 GHz FastFET Operational Amplifier | Analog Devices Inc | ADA4817-2ACPZ-R7 vs ADA4817-2ACPZ-R2 |