Filter Your Search
1 - 1 of 1 results
|
ADA4817-2ACPZ-R7
Analog Devices Inc
|
$11.4484 | No | Yes | Active | 2 mV | 870 V/us | 20 pA | 42 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | NO | -5.3 V | NO | 5.3 V | INDUSTRIAL | 410000 | 1100 | YES | S-XQCC-N16 | Not Qualified | e3 | 90 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-20 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |