Part Details for ADC700AH by Burr-Brown Corp
Overview of ADC700AH by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC700AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC700AH-ND
|
DigiKey | SAR ADC, 16-BIT, SERIAL/PARALLEL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$114.6900 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, SERIAL, PARALLEL, 8 BITS ACCESS, CDIP28 | 1 |
|
$147.6450 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$98.4300 / $115.8000 | Buy Now |
Part Details for ADC700AH
ADC700AH CAD Models
ADC700AH Part Data Attributes:
|
ADC700AH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC700AH
Burr-Brown Corp
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.006% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC700AH
This table gives cross-reference parts and alternative options found for ADC700AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC700AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC700JH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700AH vs ADC700JH |
ADC700SH | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CDIP28, CERAMIC, DIP-28 | Burr-Brown Corp | ADC700AH vs ADC700SH |