Filter Your Search
1 - 2 of 2 results
|
ADC700AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.006 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | 35 mA | OTHER | SERIAL, PARALLEL, 8 BITS | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-28 | unknown | 8542.39.00.01 | ||
|
ADC700AH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 20 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | OTHER | R-XDIP-T28 | e0 | 85 °C | -25 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |