Part Details for ADF4111BRU by Analog Devices Inc
Overview of ADF4111BRU by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4111BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06218310
|
Arrow Electronics | Clock Generator 5MHz to 1.4GHz-IN 165MHz-OUT 16-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 52 Weeks Date Code: 1549 | Americas - 2 |
|
$2.8470 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.1360 / $6.2720 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16 | 7 |
|
$3.4088 / $6.8175 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16 | 31 |
|
$4.2000 / $8.4000 | Buy Now |
|
Rochester Electronics | ADF4111 - PLL Frequency Synthesizer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22693 |
|
$3.0300 / $3.5600 | Buy Now |
|
Win Source Electronics | RF PLL Frequency Synthesizers | IC PLL FREQ SYNTHESIZER 16-TSSOP | 11500 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADF4111BRU
ADF4111BRU CAD Models
ADF4111BRU Part Data Attributes:
|
ADF4111BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4111BRU
Analog Devices Inc
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4111BRU
This table gives cross-reference parts and alternative options found for ADF4111BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4111BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4111BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BRU vs ADF4111BRU-REEL |
ADF4111BRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4111BRU vs ADF4111BRU-REEL7 |
ADF4111BRUZ | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4111BRU vs ADF4111BRUZ |
ADF4111BRUZ-RL | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4111BRU vs ADF4111BRUZ-RL |