-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Quad SPDT ±15 V/12 V iCMOS® Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4702
|
Newark | Analogue Sw, 4Ch, Spdt, Tssop-20, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:4Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG1234YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$6.5100 / $9.9900 | Buy Now |
DISTI #
505-ADG1234YRUZ-ND
|
DigiKey | IC SWITCH SPDTX4 190OHM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3198 In Stock |
|
$5.0000 / $6.7600 | Buy Now |
DISTI #
584-ADG1234YRUZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE RoHS: Compliant | 5628 |
|
$5.4500 / $9.6100 | Buy Now |
DISTI #
V36:1790_06218553
|
Arrow Electronics | Analog Switch Quad SPDT 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2252 | Americas - 20 |
|
$5.3770 / $6.8130 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SPDT SWITCH, INDW Min Qty: 1 Package Multiple: 75 | 839 |
|
$3.6000 / $9.6200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20 | 12 |
|
$7.4400 / $11.1600 | Buy Now |
|
Quest Components | 4-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20 | 3 |
|
$8.8000 / $12.0000 | Buy Now |
|
Rochester Electronics | Low Capacitance, Quad SPDT, +/-15 V/+12V ICMOS Switch RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.9600 / $5.8300 | Buy Now |
DISTI #
ADG1234YRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 75 | 0 |
|
$5.2300 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1234YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1234YRUZ
Analog Devices Inc
Low Capacitance, Quad SPDT ±15 V/12 V iCMOS® Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |