Filter Your Search
1 - 3 of 3 results
|
ADG1234YRUZ-REEL7
Analog Devices Inc
|
$4.3605 | No | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 140 ns | 45 ns | SPDT | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 80 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AC, TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1234YRUZ
Analog Devices Inc
|
$6.7618 | No | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 140 ns | 45 ns | SPDT | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 4 | 1 | 80 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AC, TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1234YRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 140 ns | 45 ns | SPDT | CMOS | ALSO OPERATES AT 12V SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown |