Part Details for ADG452BRZ-REEL7 by Analog Devices Inc
Overview of ADG452BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for ADG452BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4834
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, Interfaces:Parallelrohs Compliant: Yes |Analog Devices ADG452BRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2119 |
|
$6.0500 / $9.9500 | Buy Now |
DISTI #
505-ADG452BRZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NOX4 5OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6434 In Stock |
|
$4.7399 / $8.6800 | Buy Now |
DISTI #
584-ADG452BRZ-R7
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 218 |
|
$4.9200 / $8.6700 | Buy Now |
DISTI #
A01:0375_00115825
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | Asia - 2000 |
|
$4.5800 | Buy Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 1 Package Multiple: 1000 | 1287 |
|
$4.7399 / $8.6800 | Buy Now |
DISTI #
79014689
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$4.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | 5�� 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS | 753 |
|
$2.7133 / $3.1407 | Buy Now |
|
LCSC | 5 4 SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS | 753 |
|
$2.7687 / $3.2048 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16SOIC | 11100 |
|
$3.0150 / $4.5230 | Buy Now |
Part Details for ADG452BRZ-REEL7
ADG452BRZ-REEL7 CAD Models
ADG452BRZ-REEL7 Part Data Attributes:
|
ADG452BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG452BRZ-REEL7
Analog Devices Inc
LC2MOS 5Ω RON SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG452BRZ-REEL7
This table gives cross-reference parts and alternative options found for ADG452BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG452BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG452BRZ | LC2MOS 5Ω RON SPST Switch | Analog Devices Inc | ADG452BRZ-REEL7 vs ADG452BRZ |
ADG452BR-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG452BRZ-REEL7 vs ADG452BR-REEL |
ADG452BR-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG452BRZ-REEL7 vs ADG452BR-REEL7 |
ADG452BR-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG452BRZ-REEL7 vs ADG452BR-REEL7 |
ADG452BR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG452BRZ-REEL7 vs ADG452BR-REEL |
ADG452BRZ-REEL | LC2MOS 5Ω RON SPST Switch | Analog Devices Inc | ADG452BRZ-REEL7 vs ADG452BRZ-REEL |
ADG452BR | LC2MOS 5Ω RON SPST Switch | Analog Devices Inc | ADG452BRZ-REEL7 vs ADG452BR |